ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 2-Wire NO/NC, 24 → 230 V
- RS Stock No.:
- 184-797
- Mfr. Part No.:
- KI0058
- Brand:
- ifm electronic
Subtotal (1 unit)*
$371.12
(exc. GST)
$408.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.12 |
*price indicative
- RS Stock No.:
- 184-797
- Mfr. Part No.:
- KI0058
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 24 → 230 V ac/dc, 24 → 250 V ac/dc | |
| Length | 90mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | KI | |
| Switching Frequency | 10 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 20 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 24 → 230 V ac/dc, 24 → 250 V ac/dc | ||
Length 90mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series KI | ||
Switching Frequency 10 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor offers precision in detecting various materials with its versatile output options. Its robust, threaded housing and adaptable dimensions ensure easy integration and reliable performance in diverse setups. The sensors extended sensing range and programmable output functions make it ideal for both liquids and dry bulk materials in challenging environments.
Easy adjustment to the empty and full state via pushbutton
For the detection of liquids and dry bulk materials
With combined AC/DC output stage
Adjustable switching delay
Output function normally open or normally closed programmable
For the detection of liquids and dry bulk materials
With combined AC/DC output stage
Adjustable switching delay
Output function normally open or normally closed programmable
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection NO/NC 20
