ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$170.22

(exc. GST)

$187.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.22

*price indicative

RS Stock No.:
185-133
Mfr. Part No.:
II5985
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

1.2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

81mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

250 mA

Switching Frequency

250 Hz

Shielding

Unshielded

Series

II

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor combines cutting edge technology with robust performance to detect metallic objects with precision. Designed for a wide range of applications, it features a threaded type housing that facilitates easy installation in various settings. Its increased sensing range and IP67 protection make it suitable for challenging environments. The sensor operates effectively across a broad ambient temperature spectrum, ensuring reliability in different conditions.

PNP design
Short circuit protection
Overload protection
Non flush mountable

Related links