ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 0.4 → 4 mm Detection, PNP/NPN NO/NC, 15 →

Subtotal (1 unit)*

$236.59

(exc. GST)

$260.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.59

*price indicative

RS Stock No.:
185-095
Mfr. Part No.:
IF6030
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

0.4 → 4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

15 → 30 V dc

Length

70mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Communication Protocol

IO-LINK

Series

IF6

Switching Frequency

200 Hz

COO (Country of Origin):
DE
The ifm electronic inductive analogue sensor with IO-Link offers advanced sensing capabilities for industrial applications. Designed for precision and reliability, it features a compact and robust threaded housing, ensuring optimal performance in various environments. With its versatile output functions and extensive measurement range, this sensor is ideal for both standard and demanding tasks. Its communication interface supports seamless integration into existing systems, allowing for easy parameterisation and customisation. Whether you're monitoring distances or controlling process automation, this sensor delivers accurate readings and helps enhance operational efficiency.

Precise linearized output signal
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links