ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 60 V dc
- RS Stock No.:
- 187-887
- Mfr. Part No.:
- IFM213
- Brand:
- ifm electronic
Subtotal (1 unit)*
$163.86
(exc. GST)
$180.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.86 |
*price indicative
- RS Stock No.:
- 187-887
- Mfr. Part No.:
- IFM213
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 60 V dc | |
| Length | 60mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IFM | |
| Switching Frequency | 400 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 60 V dc | ||
Length 60mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IFM | ||
Switching Frequency 400 Hz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for exceptional performance in mobile and demanding applications. Built with durability in mind, it showcases advanced features such as gold-plated contacts and an increased sensing range of up to 4mm. Its robust threaded design, coupled with IP67 and IP69K protection ratings, makes it resilient against harsh environments. The sensor operates seamlessly across a wide voltage range, ensuring reliability even in challenging electrical conditions. With a focus on precision, it utilises a correction factor for various materials, thereby enhancing accuracy. This device is perfect for a variety of industrial applications where dependability and functionality are paramount. Ideal for automation and control systems, this inductive sensor is a smart choice for engineers seeking a reliable solution.
High shock and vibration resistance for use in mobile machines
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
High noise immunity
Large operating temperature and operating voltage range
High ingress protection for the requirements of harsh environmental conditions
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
High noise immunity
Large operating temperature and operating voltage range
High ingress protection for the requirements of harsh environmental conditions
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
