ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$102.55

(exc. GST)

$112.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$102.55

*price indicative

RS Stock No.:
188-082
Mfr. Part No.:
IFS711
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

40mm

Mounting Type

Flush

Switching Current

100 mA

Series

IFS

Switching Frequency

700 Hz

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed for reliable performance in industrial applications, providing precise detection capabilities in a compact and robust housing. With exceptional specifications, it caters to varying environmental conditions while ensuring high sensitivity and operational efficiency. The sensor features a durable threaded housing that enables seamless integration into existing systems, making it a preferred choice for factory automation. Its advanced electrical design guarantees excellent output functions, and it is engineered to withstand demanding scenarios, offering enhanced longevity and reduced maintenance requirements. This sensor not only enhances automation capabilities but also supports flexible usage across diverse applications, ensuring reliability without compromise.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links