ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 0.2 → 2 mm Detection, PNP/NPN NO/NC, 15 →
- RS Stock No.:
- 184-649
- Mfr. Part No.:
- IF6029
- Brand:
- ifm electronic
Subtotal (1 unit)*
$236.59
(exc. GST)
$260.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.59 |
*price indicative
- RS Stock No.:
- 184-649
- Mfr. Part No.:
- IF6029
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.2 → 2 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Communication Protocol | IO-LINK | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Series | IF6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.2 → 2 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 70mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Communication Protocol IO-LINK | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
Series IF6 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive analogue sensor with IO-Link capability is engineered to deliver precision and reliability in various applications. Built with a threaded housing type, it seamlessly integrates into existing setups while ensuring robust performance under diverse environmental conditions. The sensor features an impressive operating voltage range and is designed to withstand mechanical stress, with proven shock and vibration resistance. Users will appreciate its easy installation process and versatility, making it suitable for numerous industrial applications. With its advanced communication interface, this sensor provides detailed diagnostic information to enhance operational efficiency, control processes effectively, and ensure optimal performance over time.
Precise linearized output signal
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.2 → 2 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.4 → 4 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.7 → 3.51 mm Detection 10
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.3 → 6.5 mm Detection 10
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
