ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

$129.79

(exc. GST)

$142.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.79

*price indicative

RS Stock No.:
185-094
Mfr. Part No.:
IGS324
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

70mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Series

IGS

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

400 Hz

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor showcases cutting edge technology tailored for precise detection in various industrial applications. Built to withstand challenging environments, it features a robust threaded housing, ensuring a reliable fit while maintaining optimal performance. With an impressive sensing range, this sensor excels in providing accurate feedback for automation processes, making it an essential component for factory operations. The device is outfitted with gold plated contacts, enhancing durability and ensuring consistent operation across extensive usage periods. Designed for versatility, it effectively caters to mobile, cooling, and lubricating processes, thereby broadening its applicability in different sectors.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links