ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$162.78

(exc. GST)

$179.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.78

*price indicative

RS Stock No.:
162-711
Mfr. Part No.:
IG5526
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

300 Hz

Series

IG5

Switching Current

200 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor is a robust and efficient solution designed for various industrial applications. This innovative device senses metallic objects without contact, ensuring accuracy and reliability in challenging environments. Its PNP electrical design and normally open output function make it particularly versatile, while the durable threaded housing provides secure installation, enhancing its usability in tight spaces. With an impressive sensing range and advanced protection mechanisms against overload and short circuits, this sensor is built to perform seamlessly in diverse operating conditions, from -25 to 80 °C.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links