ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$158.35

(exc. GST)

$174.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.35

*price indicative

RS Stock No.:
184-669
Mfr. Part No.:
IG515A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

150 mA

Switching Frequency

300 Hz

Shielding

Unshielded

Series

IG5

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and reliability in challenging environments. This device excels in detecting metallic objects with its impressive sensing range and robust build, making it ideal for industrial applications. Designed for use in hazardous areas, it adheres to strict safety standards, which ensures that operations run smoothly and securely. With features like selectable output functions and comprehensive protection against short circuits and overloads, this sensor offers versatility and peace of mind. Its durable housing and non-flush mountable design further enhance installation options, providing a dependable solution for various detection needs. Whether utilised in manufacturing or automation systems, this inductive sensor promises enduring performance coupled with an excellent operational lifespan.

For applications in hazardous areas
Output function normally open or normally closed programmable
Direct connection to plant control without switching amplifier
With preinstalled protective cover
Robust metal housing for use in harsh industrial environments

Related links