ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

$151.03

(exc. GST)

$166.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.03

*price indicative

RS Stock No.:
189-297
Mfr. Part No.:
IGS300
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Series

IGS

Shielding

Shielded

Switching Frequency

2 KHz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor represents a robust and high performance solution tailored for a variety of demanding applications. Designed for industrial environments, it excels in material handling, factory automation, and even in refrigerated conditions. With a sensing range of 8mm, this sensor offers exceptional reliability and accuracy, making it a valuable asset in enhancing operational efficiency. Its sturdy construction allows for flush mounting, while the gold plated contacts ensure minimal signal interference and high durability.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant

Related links