ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$204.60

(exc. GST)

$225.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.60

*price indicative

RS Stock No.:
185-088
Mfr. Part No.:
IGT209
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

10 → 36 V dc

IP Rating

IP68, IP69K

Length

62mm

Mounting Type

Non-Flush

Series

IGT

Switching Frequency

300 Hz

Switching Current

100 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor redefines precision and performance in sensing technology. With a unique threaded design, this sensor stands out with its increased sensing range, making it an essential tool for regular cleaning processes in various applications. It boasts robust electrical capabilities, operating efficiently under a wide voltage range, and features a high switching frequency for rapid response times. Its durable construction from stainless steel ensures longevity, while protection against reverse polarity and overload further enhances its reliability in demanding environments.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links