ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-002
- Mfr. Part No.:
- II0250
- Brand:
- ifm electronic
Subtotal (1 unit)*
$281.52
(exc. GST)
$309.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.52 |
*price indicative
- RS Stock No.:
- 185-002
- Mfr. Part No.:
- II0250
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 82mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Series | II | |
| Switching Frequency | 25 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 82mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Series II | ||
Switching Frequency 25 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is engineered for precision and reliability, making it an ideal choice for various industrial applications. With its robust threaded design and IP67 protection class, this sensor can withstand harsh environments while maintaining top performance. It features a sensing range of 10 mm, allowing for accurate detection in confined spaces. The device operates over a wide voltage range, ensuring compatibility with various systems. Enhanced by advanced overload protection and reverse polarity safeguards, this sensor excels in delivering exceptional reliability.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust stainless steel housing for use in harsh industrial environments
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust stainless steel housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection NO 20
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20 →
