ifm electronic Inductive Smooth Barrel Proximity Sensor, 30 mm Detection, PNP NO+NC, 10 → 36 V dc
- RS Stock No.:
- 184-980
- Mfr. Part No.:
- IB5171
- Brand:
- ifm electronic
Subtotal (1 unit)*
$243.75
(exc. GST)
$268.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.75 |
*price indicative
- RS Stock No.:
- 184-980
- Mfr. Part No.:
- IB5171
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 30 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 96mm | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 350 Hz | |
| Series | IB5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 30 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 96mm | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 350 Hz | ||
Series IB5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor ideal for a variety of industrial automation applications. Designed with durability and precision in mind, this cylindrical sensor operates efficiently in demanding environments, ensuring enhanced reliability. Its robust features include PNP output function and gold-plated contacts, which elevate performance while minimising wear and tear over time.
Complementary output function NO/NC
Very long sensing range
With robust M12 connector
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
Very long sensing range
With robust M12 connector
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
