ifm electronic Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-872
- Mfr. Part No.:
- IT5039
- Brand:
- ifm electronic
Subtotal (1 unit)*
$213.55
(exc. GST)
$234.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.55 |
*price indicative
- RS Stock No.:
- 184-872
- Mfr. Part No.:
- IT5039
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 19mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Diameter | 6.5 mm | |
| Switching Frequency | 1 kHz | |
| Shielding | Shielded | |
| Series | IT | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 19mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Diameter 6.5 mm | ||
Switching Frequency 1 kHz | ||
Shielding Shielded | ||
Series IT | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- HU
The ifm electronic inductive sensor delivers precise metallic object detection with a compact and robust design. Its 6.5mm diameter cylindrical housing, made from stainless steel, ensures durability and suitability for tight spaces. Operating across a 10 to 30 DC voltage range, it provides a reliable sensing range of up to 2mm. Ideal for enhancing automation and safety features in modern machinery, this sensor combines high accuracy with a long operational lifespan, making it an excellent choice for diverse industrial applications.
Particularly short housing
For use where space is restricted
Space-saving connection technology due to cable entry on the side
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving connection technology due to cable entry on the side
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 60 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
