ifm electronic Capacitive Rectangular Proximity Sensor, 12 mm Detection, NPN NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$255.29

(exc. GST)

$280.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.29

*price indicative

RS Stock No.:
184-843
Mfr. Part No.:
KQ6016
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Capacitive

Detection Range

12 mm

Body Style

Rectangular

Digital Switching Output Type

NPN

Output Function

NO/NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP69K

Length

48mm

Mounting Type

Non-Flush

Shielding

Unshielded

Communication Protocol

IO-LINK

Series

KQ

Switching Frequency

10 Hz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers reliable detection with an innovative NPN output, adaptable for both normally open and normally closed configurations. It features robust IP65, IP67, and IP 69K protection, ensuring durability in challenging conditions and a wide temperature range from -25°C to 80°C. Equipped with IO-Link for efficient data transmission, this sensor includes a teach function and overload protection, setting a high standard for industrial sensing technology.

Output function normally open or normally closed programmable
Clearly visible indication of the switching status by LED
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link

Related links