Omron Inductive Smooth Barrel Proximity Sensor, 1.2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 214-7075
- Distrelec Article No.:
- 301-37-060
- Mfr. Part No.:
- E2E-C04S12-WC-B2 2M
- Brand:
- Omron
Subtotal (1 unit)*
$148.49
(exc. GST)
$163.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.49 |
*price indicative
- RS Stock No.:
- 214-7075
- Distrelec Article No.:
- 301-37-060
- Mfr. Part No.:
- E2E-C04S12-WC-B2 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 1.2 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 25mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 4 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum AC Voltage | 500V | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 100 mA | |
| Series | E2E2 | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 1.2 mm | ||
Body Style Smooth Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 25mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 4 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum AC Voltage 500V | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 100 mA | ||
Series E2E2 | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
Omron E2E2 Series Proximity Sensor, 1.2mm Detection Range, 2m Cable Length - E2E-C04S12-WC-B2 2M
This inductive proximity sensor is designed for precise detection tasks within automation and industrial environments. The compact form factor features a smooth barrel style, measuring 25mm in length and a diameter of 4mm. With an impressive detection range of 1.2mm and a robust design, it is IP67 rated, ensuring reliability in challenging conditions. The sensor operates effectively within a supply voltage range of 10 to 30V DC and comes with a 2m pre-cabled connection, making installation straightforward.
Features & Benefits
• High-speed response frequency of up to 4 kHz for sharp detection
• Stainless steel housing offers enhanced durability and corrosion resistance
• Flush mount capability allows for seamless integration into various machinery
• PNP output configuration ensures compatibility with diverse control systems
• Built-in protection against short circuits and reverse polarity for increased safety
• Low current consumption of 10 mA max contributes to energy efficiency
• Stainless steel housing offers enhanced durability and corrosion resistance
• Flush mount capability allows for seamless integration into various machinery
• PNP output configuration ensures compatibility with diverse control systems
• Built-in protection against short circuits and reverse polarity for increased safety
• Low current consumption of 10 mA max contributes to energy efficiency
Applications
• Ideal for non-contact detection of ferrous metal objects
• Suitable for use in manufacturing automation and conveyor systems
• Effective in robotics requiring precise positioning
• Utilised in packaging machinery for accurate sensing
• Employed in handling equipment to monitor product flow
• Suitable for use in manufacturing automation and conveyor systems
• Effective in robotics requiring precise positioning
• Utilised in packaging machinery for accurate sensing
• Employed in handling equipment to monitor product flow
How does the protective design contribute to sensor longevity?
The robust stainless steel housing not only provides durability against mechanical impacts but also ensures resistance to harsh environmental conditions, thus prolonging sensor life.
What type of objects can this sensor accurately detect?
It is designed to effectively sense ferrous metals, with a specified detection distance that may vary with non-ferrous materials. Optimal performance is achieved with standard sizes of metal objects.
Can this sensor be integrated into existing automation systems?
Yes, its PNP output configuration allows seamless compatibility with various industrial control systems, making it easy to incorporate into existing setups.
What installation considerations should I keep in mind?
Ensure adequate clearance from surrounding metal to avoid interference with the sensing distance and consider the specified torque values for secure mounting.
Does the sensor operate reliably over a wide temperature range?
Yes, this sensor is designed to function within an operating temperature range of -25 °C to +70 °C, providing consistent performance in varying climate conditions.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
