ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$265.62

(exc. GST)

$292.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.62

*price indicative

RS Stock No.:
184-661
Mfr. Part No.:
IG0328
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP67

Length

80mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

25 Hz

Switching Current

100 mA

Series

IG0

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to provide reliable sensing capabilities in a variety of industrial applications. This highly durable device is ideal for environments where traditional sensing methods may be limited. With its robust threaded housing and stainless steel construction, it ensures optimal performance in conditions ranging from -25 to 80 degrees Celsius. The sensor’s ability to detect objects at a sensing range of 5 mm allows for precise positioning and control in automated processes. Thanks to its IP67 protection rating, the sensor is well-suited for challenging environments, safeguarding it against dust and moisture. Enhanced with advanced electrical specifications, this device is rated for 20 to 250 V AC/DC operation, making it versatile for diverse applications. Whether used in manufacturing, robotics, or material handling, this sensor sets a new standard for reliability and efficiency.

With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links