ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$282.80

(exc. GST)

$311.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.80

*price indicative

RS Stock No.:
184-659
Mfr. Part No.:
IG0303
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M18

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

81mm

IP Rating

IP67

Mounting Type

Non-Flush

Series

IG0

Switching Frequency

25 Hz

Switching Current

100 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for reliability and precision in industrial applications. This threaded type sensor excels in detecting metallic objects with a sensing range of up to 8 mm, making it suitable for various automation tasks. Built to withstand challenging environments, it offers IP67 protection, ensuring robustness against dust and water ingress. The sensor operates seamlessly over a wide voltage range, providing versatility in different setups. With its compact design, it is easy to integrate into existing systems while providing accurate performance metrics necessary for effective process control. This sensor is not just efficient

it is also equipped with features that enhance its operational longevity and reduce maintenance downtime.

With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust M18 connector

Related links