ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$453.81

(exc. GST)

$499.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.81

*price indicative

RS Stock No.:
184-819
Mfr. Part No.:
KG0009
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

84mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

50 Hz

Series

KG

Shielding

Unshielded

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers precise detection for materials like glass, water, and PVC. Its robust IP67-rated housing ensures durability in harsh environments, while it operates reliably from -25°C to 80°C. Featuring a yellow LED display for easy monitoring and supporting both AC and DC outputs, this sensor integrates seamlessly into existing systems. Its compact, threaded design and non-flush mounting make it a versatile choice for industrial automation.

With combined AC/DC output stage
Two-wire technology
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status

Related links