ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$260.35

(exc. GST)

$286.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.35

*price indicative

RS Stock No.:
184-668
Mfr. Part No.:
IG4000
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

62mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Series

IG4

Switching Frequency

25 Hz

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed to deliver precision and reliability in various industrial applications. Equipped with advanced sensing technology, it guarantees superior performance while maintaining an operational temperature range of -25 to 70 °C. Its compact threaded housing allows for easy installation, and the IP67 protection ensures resilience against environmental challenges. With an impressive sensing range of 8mm and the ability to detect various metallic materials, this sensor stands out as a versatile solution for automation needs. The integration of a red LED display simplifies monitoring, making it user-friendly. Additionally, its durable construction from brass with a white bronze coating ensures longevity, even in demanding settings. This product is truly engineered for excellence in today's fast-paced industries.

With combined AC/DC output and two-wire technology
Large operating voltage range
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
With long PUR cable

Related links