ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$171.80

(exc. GST)

$188.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.80

*price indicative

RS Stock No.:
184-639
Mfr. Part No.:
IF5925
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

1 kHz

Switching Current

200 mA

Series

IF5

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor exemplifies precision and reliability, engineered for diverse applications in automation and control. With a sleek threaded design measuring M12 x 1 and a length of 60mm, it seamlessly integrates into various setups, offering exceptional performance in detecting metal objects. The sensor operates within a temperature range of -25°C to 80°C and is IP67 rated, ensuring robust reliability in challenging environments. Its advanced PNP output is optimised for normally open functions, making it an excellent choice for efficient machine operation. The integrated gold-plated contacts and short-circuit protection elevate its utility, while the compact design supports flush mounting for versatile deployment. This sensor stands as a testament to the quality and innovation of .

Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Robust metal housing for use in harsh industrial environments

Related links