ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$176.56

(exc. GST)

$194.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.56

*price indicative

RS Stock No.:
184-626
Mfr. Part No.:
IF5662
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 55 V dc

IP Rating

IP67

Length

71mm

Mounting Type

Flush

Shielding

Shielded

Series

IF5

Switching Current

400 mA

Switching Frequency

1.1 kHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and reliability in industrial applications. Designed for ease of integration, it features a PNP/NPN output function, enabling users to select between normally open and normally closed configurations. With a compact threaded housing and a sensing range of up to 2mm, this sensor delivers superior performance while maintaining a level of flexibility essential for various mounting scenarios. Built to withstand demanding conditions, it operates within a temperature range of -25 to 80°C and comes with an IP67 protection rating, ensuring durability in challenging environments. This product is also equipped with advanced safety features to prevent short circuits and overloads, making it the perfect addition to any production line looking to enhance efficiency and safety.

Output function normally open or normally closed programmable
Two-wire technology
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links