ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$182.11

(exc. GST)

$200.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.11

*price indicative

RS Stock No.:
184-615
Mfr. Part No.:
IE5353
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP65, IP67

Mounting Type

Flush

Switching Frequency

1.3 kHz

Series

IE5

Shielding

Shielded

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed to provide reliable performance in a variety of applications. With its robust threaded housing, it offers exceptional durability and ease of integration into existing systems. Its increased sensing range enhances detection capabilities, making it perfect for challenging environments. The product features a PNP electrical design and a normally open output function, ensuring flexibility in operation. Built to withstand tough conditions, this sensor operates effectively across a broad ambient temperature range. Moreover, its compact dimensions and flush mountable design simplify installation, ensuring it fits seamlessly into tight spaces. The product also incorporates advanced protection features, providing peace of mind against short-circuits and overloads. A key highlight is its impressive MTTF, ensuring longevity and reliability in various industrial scenarios.

For use where space is restricted
Clearly visible indication of the switching status
Reduced stock-keeping due to operation as three-wire or two-wire unit
Very high switching frequency
Robust metal housing for use in harsh industrial environments

Related links