ifm electronic Inductive Smooth Barrel Proximity Sensor, 27 mm Detection, PNP NO/NC, 10 → 36 V dc

Subtotal (1 unit)*

$408.83

(exc. GST)

$449.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$408.83

*price indicative

RS Stock No.:
184-592
Mfr. Part No.:
IB8504
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

27 mm

Body Style

Smooth Barrel

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

M12

Cable Length

152mm

Supply Voltage

10 → 36 V dc

Length

82mm

IP Rating

IP67

Mounting Type

Non-Flush

Diameter

34 mm

Shielding

Unshielded

Series

IB8

Switching Frequency

20 Hz

Switching Current

200 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed to deliver precise detection in various industrial applications. Built with a cylindrical housing, it showcases an impressive sensing range of up to 27 mm, making it an ideal choice for non-contact detection tasks. Employing advanced PNP technology, the sensor is capable of operating under versatile conditions, with selectable output functions for added flexibility. The sensor’s robust design ensures reliability in demanding environments, featuring protective measures such as reverse polarity and short-circuit protection. Its high-quality construction using PBT materials and a sleek design further enhances its durability and performance, catering to the needs of modern automation processes.

PNP electrical design
Reverse polarity protection
Overload protection

Related links