ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 184-519
- Mfr. Part No.:
- IG5773
- Brand:
- ifm electronic
Subtotal (1 unit)*
$167.05
(exc. GST)
$183.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.05 |
*price indicative
- RS Stock No.:
- 184-519
- Mfr. Part No.:
- IG5773
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 76mm | |
| Mounting Type | Flush | |
| Switching Frequency | 700 Hz | |
| Series | IG5 | |
| Shielding | Shielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 76mm | ||
Mounting Type Flush | ||
Switching Frequency 700 Hz | ||
Series IG5 | ||
Shielding Shielded | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers precision and reliability in various applications, making it an essential component for automation tasks. Designed with versatility in mind, it features selectable output functions for both normally open and normally closed configurations, adapting easily to your specific needs. With an impressive sensing range and robust construction, it ensures stable performance even in challenging environments. The sensor's dual electrical design enhances compatibility with both PNP and NPN setups, while advanced protection features safeguard against reverse polarity and short circuits. Ideal for seamless integration, this model exemplifies innovation in sensor technology.
Output function normally open or normally closed programmable
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating temperature and operating voltage range
Very high switching frequency
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating temperature and operating voltage range
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 55 V dc
