ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-461
- Mfr. Part No.:
- IN5391
- Brand:
- ifm electronic
Subtotal (1 unit)*
$181.31
(exc. GST)
$199.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.31 |
*price indicative
- RS Stock No.:
- 184-461
- Mfr. Part No.:
- IN5391
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 1.5m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Switching Frequency | 1.2 kHz | |
| Series | IN | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 1.5m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Switching Frequency 1.2 kHz | ||
Series IN | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is a robust and efficient solution designed for precise object detection in a variety of industrial applications. Featuring a rectangular housing, this sensor not only delivers reliable performance but also ensures durability in demanding environments. It operates within a broad voltage range, catering to various operational requirements, while its compact dimensions make it ideal for space-constrained setups. Equipped with advanced features like reverse polarity protection and short circuit protection, it guarantees safety and longevity.
Particularly space-saving rectangular housing
For use where space is restricted
With space-saving M8 connector
Very high switching frequency
Wide operating temperature range
For use where space is restricted
With space-saving M8 connector
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
