ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$155.95

(exc. GST)

$171.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.95

*price indicative

RS Stock No.:
184-444
Mfr. Part No.:
II5376
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

81mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

250 mA

Series

II

Switching Frequency

250 Hz

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor stands as a reliable solution for precise sensing applications. Designed with a threaded housing, it ensures effortless integration into various systems. With its robust electrical design featuring PNP output and a normally open function, this sensor guarantees a swift response time within a sensing range of 10 mm. Ideal for diverse industrial environments, it operates seamlessly under challenging conditions, boasting an impressive ambient temperature range and a high protection rating. The inclusion of short circuit and overload protection further enhances its durability, making it a trustworthy choice for demanding applications.

Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines

Related links