ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP 2NO, 10 → 30 V dc
- RS Stock No.:
- 184-433
- Mfr. Part No.:
- IN5374
- Brand:
- ifm electronic
Subtotal (1 unit)*
$278.33
(exc. GST)
$306.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.33 |
*price indicative
- RS Stock No.:
- 184-433
- Mfr. Part No.:
- IN5374
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Output Function | 2NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 47mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 25 Hz | |
| Series | IN | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Output Function 2NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 47mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 25 Hz | ||
Series IN | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- ID
The ifm electronic Inductive Sensor is designed to deliver reliable performance in a variety of applications. With its compact rectangular housing and robust construction, it promises durability while maintaining excellent sensing capabilities. It operates effectively in demanding environments, with an impressive temperature range and IP67 protection rating ensuring functionality, even in harsh conditions. The sensor is engineered for enhanced accuracy and operational efficiency, offering both reverse polarity and short circuit protection.
For monitoring valve positions
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
High shock and vibration resistance
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
High shock and vibration resistance
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 12 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
