ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection, PNP NO+NC, 10 → 36 V dc
- RS Stock No.:
- 184-249
- Mfr. Part No.:
- ID5072
- Brand:
- ifm electronic
Subtotal (1 unit)*
$355.51
(exc. GST)
$391.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.51 |
*price indicative
- RS Stock No.:
- 184-249
- Mfr. Part No.:
- ID5072
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 50 mm | |
| Body Style | Rectangular | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 92mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 50 Hz | |
| Switching Current | 250 mA | |
| Shielding | Shielded | |
| Series | ID5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 50 mm | ||
Body Style Rectangular | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 92mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 50 Hz | ||
Switching Current 250 mA | ||
Shielding Shielded | ||
Series ID5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precise detection in industrial applications. This high-performance device delivers reliable sensing using a rectangular housing, optimised for mounting on DIN rails. It operates seamlessly within a wide voltage range, ensuring efficiency and reliability under various conditions. Featuring robust protection against reverse polarity and short circuits, the sensor stands out in demanding environments. Whether detecting metallic objects or facilitating automation processes, this sensor excels with its impressive switching frequency and operating distance, making it an essential component for effective production line management. Engineered to meet excellence in accuracy and durability, it effortlessly combines innovative technology with superior build quality.
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status
Robust housing for use in harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
