ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-248
- Mfr. Part No.:
- II5907
- Brand:
- ifm electronic
Subtotal (1 unit)*
$177.89
(exc. GST)
$195.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.89 |
*price indicative
- RS Stock No.:
- 184-248
- Mfr. Part No.:
- II5907
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 5m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 44mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 300 Hz | |
| Switching Current | 250 mA | |
| Series | II | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 5m | ||
Supply Voltage 10 → 36 V dc | ||
Length 44mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 300 Hz | ||
Switching Current 250 mA | ||
Series II | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is engineered for precision and reliability in various operational environments, making it an ideal choice for automation tasks. Designed with a threaded housing, it boasts impressive sensing capabilities and is suitable for flush mounting. The product features a robust structure that is protected against dust and water ingress, adhering to the high standards of IP67. Its exceptional operating temperature range allows it to function effectively in extreme conditions, ensuring longevity and consistent performance.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
With long PUR cable
For a precise position detection on machines
Wide operating temperature range
With long PUR cable
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
