ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20 →

Subtotal (1 unit)*

$397.26

(exc. GST)

$436.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$397.26

*price indicative

RS Stock No.:
184-237
Mfr. Part No.:
ID0039
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

1/2"20 UNF

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP67

Length

92mm

Mounting Type

Flush

Series

ID0

Switching Current

450 mA

Shielding

Shielded

Switching Frequency

25 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor, designed with precision engineering, is ideal for use in demanding industrial environments. It offers robust performance with a sensing range tailored for high accuracy in steel detection, making it a crucial component in automation processes. Its rectangular housing ensures easy installation while providing comprehensive protection against environmental factors, boasting an IP67 rating. The device is equipped with advanced features such as short-circuit and overload protection that enhance reliability. This product is well-suited for various applications, ensuring seamless operation across a range of ambient conditions from -25°C to 70°C.

Very long sensing range
Large active sensor face
With combined AC/DC output and two-wire technology
LED display to check operation, switching status and function
Robust housing for use in harsh industrial environments

Related links