ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20 →

Subtotal (1 unit)*

$225.47

(exc. VAT)

$248.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.47

*price indicative

RS Stock No.:
190-671
Mfr. Part No.:
IN0085
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

50 Hz

Series

IN

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor features a rectangular housing designed for non flush mounting, making it ideal for various industrial applications. With an impressive sensing range of 4 mm, it ensures precise detection even in demanding environments. Operating across a voltage range of 20 to 250 VAC/VDC, this sensor is versatile and reliable in various setups. It also boasts protection class II and an IP67 rating, safeguarding it against dust and water ingress. The advanced design incorporates features such as reverse polarity protection, alongside robust overload protection, ensuring dependable functionality.

With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Particularly space-saving rectangular housing
For use where space is restricted

Related links