ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-191
- Mfr. Part No.:
- IF5837
- Brand:
- ifm electronic
Subtotal (1 unit)*
$192.18
(exc. GST)
$211.40
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $192.18 |
*price indicative
- RS Stock No.:
- 184-191
- Mfr. Part No.:
- IF5837
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Flush | |
| Switching Frequency | 400 Hz | |
| Series | IF5 | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Flush | ||
Switching Frequency 400 Hz | ||
Series IF5 | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents the cutting-edge in sensing technology, tailored specifically for demanding industrial applications. Designed with precision in mind, it offers a seamless blend of robust construction and reliable performance. This sensor excels in detecting metallic objects with a sensing range of up to 3mm, ensuring accurate operation across various environments. With an IP67 protection rating, it's engineered to withstand harsh conditions, making it ideal for both indoor and outdoor use. The device supports a wide operating voltage range and is equipped with advanced features like reverse polarity protection and short-circuit protection, ensuring peace of mind during usage. Whether utilised for automation, assembly lines, or packaging processes, this sensor stands out for its efficiency and durability, promising to enhance productivity in any industrial setting.
Wide operating temperature range
Robust stainless steel housing for use in the food and beverage industry
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Robust stainless steel housing for use in the food and beverage industry
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
