ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$162.29

(exc. GST)

$178.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.29

*price indicative

RS Stock No.:
190-199
Mfr. Part No.:
IF5770
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Non-Flush

Shielding

Unshielded

Series

IF5

Switching Current

250 mA

Switching Frequency

1.4 KHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to elevate your automation processes, offering unmatched performance and reliability. Engineered for precise detection, it integrates seamlessly into diverse applications, ensuring a robust solution for both industrial and commercial environments. With a compact threaded housing and resilient construction, this sensor operates effectively in challenging conditions, meeting stringent industry standards. Its ambient temperature range and high protection class guarantee durability, while the advanced features enhance operational efficiency. In essence, this product is a testament to innovative design and engineering, standing out in a crowded market by delivering exceptional functionality without compromise.

Particularly short housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links