ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$177.62

(exc. GST)

$195.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.62

*price indicative

RS Stock No.:
184-235
Mfr. Part No.:
IF5878
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Switching Current

250 mA

Shielding

Shielded

Switching Frequency

400 Hz

Series

IF5

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to excel in industrial applications and factory automation, offering a reliable and precise solution for detecting metallic objects. Engineered with a robust stainless steel housing, it guarantees durability and can withstand harsh operational environments. The sensor provides a sensing range of 3 mm, making it ideal for installations where space is limited, yet performance is crucial. Featuring an impressive operational voltage range, this product empowers users with flexibility in various electrical setups. With a combination of short-circuit and overload protection, it ensures a long service life and reduced downtime. Designed with ease of use in mind, installation and maintenance processes are straightforward, allowing operators to focus more on productivity.

Wide operating temperature range
Robust stainless steel housing for use in the food and beverage industry
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
With long PVC cable

Related links