ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-478
- Mfr. Part No.:
- IF5636
- Brand:
- ifm electronic
Subtotal (1 unit)*
$181.69
(exc. GST)
$199.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.69 |
*price indicative
- RS Stock No.:
- 184-478
- Mfr. Part No.:
- IF5636
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 70mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Series | IF5 | |
| Shielding | Shielded | |
| Switching Frequency | 1.2 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 70mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Series IF5 | ||
Shielding Shielded | ||
Switching Frequency 1.2 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability, making it an essential component for a wide range of industrial applications. With its robust threaded design, this sensor stands up to the rigours of demanding environments while offering outstanding performance characteristics. Capable of detecting metallic objects without direct contact, it ensures enhanced safety and efficiency in automated processes. Operating within a wide temperature range and equipped with reverse polarity and overload protection, this sensor not only meets but exceeds industry standards, including IP67 for protection against dust and water. Its compact size and flush mountable features allow for versatile installation, facilitating easy integration into existing systems. Whether used in assembly lines or automated machinery, this inductive sensor epitomises reliability, making it an ideal choice for engineers and technicians alike.
For a precise position detection on machines
Wide operating temperature range
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Robust metal housing with non-stick coating
Wide operating temperature range
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Robust metal housing with non-stick coating
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
