ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-181
- Mfr. Part No.:
- II5807
- Brand:
- ifm electronic
Subtotal (1 unit)*
$181.06
(exc. GST)
$199.17
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $181.06 |
*price indicative
- RS Stock No.:
- 184-181
- Mfr. Part No.:
- II5807
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 81mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 250 mA | |
| Shielding | Shielded | |
| Switching Frequency | 250 Hz | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 36 V dc | ||
Length 81mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 250 mA | ||
Shielding Shielded | ||
Switching Frequency 250 Hz | ||
Series II | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed for precision in industrial applications, ensuring efficient performance in factory automation. With a robust threaded housing, it guarantees reliable sensing within a range of 10 mm while maintaining high durability under various environmental conditions. Its ability to operate efficiently across a voltage range of 10 to 36 DC makes it an ideal choice for diverse electrical setups. The device features comprehensive protection measures, including reverse polarity and overload protection, ensuring longevity and safety.
Robust stainless steel housing for use in the food and beverage industry
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
With long PVC cable
For a precise position detection on machines
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
With long PVC cable
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
