ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 184-160
- Mfr. Part No.:
- IG5718
- Brand:
- ifm electronic
Subtotal (1 unit)*
$147.87
(exc. GST)
$162.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.87 |
*price indicative
- RS Stock No.:
- 184-160
- Mfr. Part No.:
- IG5718
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 110m | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Frequency | 800 Hz | |
| Switching Current | 400 mA | |
| Series | IG5 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 55 V dc | ||
Length 110m | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Frequency 800 Hz | ||
Switching Current 400 mA | ||
Series IG5 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers robust performance and versatility for various industrial applications. Designed to enhance efficiency, the sensor operates effectively within challenging environments, boasting a wide ambient temperature range. Its compact threaded housing allows for easy integration into existing setups, while its selectable output function provides flexibility to meet specific operational requirements. The innovative design ensures reliability, making it a trusted choice for professionals looking for precise sensing solutions.
Output function normally open or normally closed programmable
Two-wire technology
Large operating temperature and operating voltage range
Very high switching frequency
With terminal chamber that can be rotated by 90°
Two-wire technology
Large operating temperature and operating voltage range
Very high switching frequency
With terminal chamber that can be rotated by 90°
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 55 V dc
