ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$177.63

(exc. GST)

$195.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.63

*price indicative

RS Stock No.:
184-148
Mfr. Part No.:
IIC214
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

70mm

IP Rating

IP68

Mounting Type

Flush

Switching Frequency

100 Hz

Shielding

Shielded

Series

IIC

Switching Current

200 mA

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is a highly reliable and precise solution designed for use in challenging environments, especially within machine tools, coolants, and lubricants. This advanced sensor excels at detecting metallic objects without direct contact, thanks to its robust construction and thoughtful engineering. Encased in a durable stainless steel housing with an IP68 protection rating, it offers exceptional performance in the harshest conditions. With its excellent switching characteristics and gold plated contacts, the sensor ensures long lasting functionality, making it an ideal choice for industrial applications.

For use in machine tools and metalworking
Clearly visible indication of the switching status
Resistant to oils and coolants
Long sensing range for high uptime
High protection rating for the requirements of harsh industrial environments

Related links