ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$181.87

(exc. GST)

$200.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.87

*price indicative

RS Stock No.:
163-228
Mfr. Part No.:
IE5346
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M8

Cable Length

300mm

Supply Voltage

10 → 30 V dc

Length

37mm

IP Rating

IP65

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

700 Hz

Switching Current

100 mA

Series

IE5

COO (Country of Origin):
RO
The ifm electronic inductive sensor represents the pinnacle of precision and reliability in the realm of automation technology. Specifically designed for robust performance, it operates effectively within the confines of industrial environments, making it an ideal choice for professionals seeking innovative sensing solutions. The sensor features a threaded type housing made of high-quality brass with a white bronze coating, ensuring durability and resilience in various applications. Its compact dimensions, combined with a sensing range of up to 5 mm, provide exceptional accuracy, while the versatile output function incorporates both PNP and NPN configurations. Designed to withstand rugged conditions, this sensor is protected against water and dust ingress, further enhancing its operational reliability. Whether for monitoring movements, detecting objects, or ensuring safety in a critical application, this sensor is engineered to excel.

Particularly short housing
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit

Related links