ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP/NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$138.78

(exc. GST)

$152.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.78

*price indicative

RS Stock No.:
162-881
Mfr. Part No.:
IE5350
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NC

Digital Switching Output Type

PNP/NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP65, IP67

Mounting Type

Non-Flush

Switching Frequency

600 Hz

Switching Current

100 mA

Shielding

Unshielded

Series

IE5

COO (Country of Origin):
DE
The ifm electronic is an innovative inductive sensor meticulously designed for reliable performance in diverse applications. This sensor boasts an expert-level construction with a threaded housing, ensuring exceptional durability and resilience in various environments. Capable of detecting metallic objects with precision, it operates effectively within a sensing range of up to 5 mm, making it ideal for automation and control purposes. The sensor features robust electrical attributes, including reverse polarity protection and short-circuit safety, setting a new standard for operational reliability. The IP65 and IP67 protection ratings guarantee resilience against dust and moisture, extending the sensor's lifespan and maintaining high performance even in challenging conditions. Tailored for use in automation, robotics, and machinery, this sensor stands as a testament to engineering excellence.

Particularly short housing
For use where space is restricted
Clearly visible indication of the switching status
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit

Related links