Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$188.39

(exc. GST)

$207.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.39

*price indicative

RS Stock No.:
282-6377
Mfr. Part No.:
IFL 5-18-01P
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M8

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

53mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

400 Hz

Series

IFL

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Shielding

Shielded

Maximum Operating Temperature

+70°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal metal enclosure is constructed from brass, providing durability and strength, while its nickel-plated coating enhances protection against corrosion and environmental damage. With a degree of protection rated at IP67, this enclosure offers ex

CCC certified
Standards DIN VDE 0660-208, EN IEC 60947-5-2

Related links