ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 163-214
- Mfr. Part No.:
- IB5096
- Brand:
- ifm electronic
Subtotal (1 unit)*
$210.92
(exc. GST)
$232.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.92 |
*price indicative
- RS Stock No.:
- 163-214
- Mfr. Part No.:
- IB5096
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 82mm | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Shielding | Unshielded | |
| Series | IB5 | |
| Switching Frequency | 60 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 82mm | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Shielding Unshielded | ||
Series IB5 | ||
Switching Frequency 60 Hz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a cutting-edge solution designed for precise position detection in various industrial applications. With its cylindrical housing, this sensor combines durability with efficiency, ensuring a robust performance in challenging environments. Capable of operating in extreme temperatures ranging from -25 to 80°C, it provides reliable sensing capabilities. Its PNP electrical design and normally open output function facilitate seamless integration into existing systems.
With PVC cable
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
For applications in pickling lines
Clearly visible indication of the switching status
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
For applications in pickling lines
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
