ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-213
- Mfr. Part No.:
- IEC201
- Brand:
- ifm electronic
Subtotal (1 unit)*
$153.58
(exc. GST)
$168.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.58 |
*price indicative
- RS Stock No.:
- 163-213
- Mfr. Part No.:
- IEC201
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IEC | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IEC | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is engineered for precision and robust performance in demanding applications. Perfectly designed for use in machine tools, the sensor features a PNP output function and a high sensing range, ensuring reliable detection even in challenging environments. With an impressive pressure rating and durable materials, it excels in tough conditions, including exposure to coolants and lubricants. The sensor's advanced construction includes gold-plated contacts for enhanced conductivity and improved sensor longevity. Coupled with a compact design and high-frequency operation, this sensor promises unmatched efficiency, making it an ideal choice for industry professionals seeking reliable, long-lasting performance.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Long sensing range for high uptime
Permanently legible laser type label
Resistant to oils and coolants
Metal sensing face for heavy duty
Long sensing range for high uptime
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
