ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-203
- Mfr. Part No.:
- IE5368
- Brand:
- ifm electronic
Subtotal (1 unit)*
$154.62
(exc. GST)
$170.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.62 |
*price indicative
- RS Stock No.:
- 163-203
- Mfr. Part No.:
- IE5368
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 27mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IE5 | |
| Switching Frequency | 1.5 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 27mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IE5 | ||
Switching Frequency 1.5 kHz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision in various applications, offering reliable performance under demanding conditions. With a robust threaded housing and durable construction, it is designed to withstand environments ranging from -20 to 70°C. The advanced PNP output function ensures seamless integration and optimal performance, while its IP67 rating guarantees protection against dust and water ingress. Enhanced with a sensing range of 2mm and an impressive switching frequency, this sensor provides accurate detection capabilities, contributing to efficiency and reliability in automation tasks. Its compact design allows for easy installation in diverse settings, making it an excellent choice for industrial applications.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Robust stainless steel housing for use in harsh industrial environments
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Robust stainless steel housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
