ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$157.13

(exc. GST)

$172.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.13

*price indicative

RS Stock No.:
163-172
Mfr. Part No.:
IF5647
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 55 V dc

IP Rating

IP67

Length

83mm

Mounting Type

Non-Flush

Switching Frequency

1.5 kHz

Series

IF5

Switching Current

300 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is a robust solution for various applications requiring reliable object detection. Designed by experienced engineers, it features a PNP/NPN output configuration with selectable functions, enabling compatibility with diverse electrical systems. The sensing range of 4mm ensures accurate measurements, while its sturdy threaded housing facilitates easy installation in operational settings. Built to withstand harsh environments, this product operates efficiently within an ambient temperature range of -25 to 80°C and boasts an IP67 protection class. Enhanced by short-circuit and overload protection, it offers peace of mind in industrial applications, ensuring that performance remains consistent even under stress. This product is manufactured with high-quality materials, guaranteeing durability and long-lasting reliability that meets modern demands.

Output function normally open or normally closed programmable
Two-wire technology
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links