ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$168.62

(exc. GST)

$185.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.62

*price indicative

RS Stock No.:
163-166
Mfr. Part No.:
IE5379
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Series

IE5

Switching Current

100 mA

Shielding

Shielded

Switching Frequency

1 kHz

COO (Country of Origin):
DE
The ifm electronic inductive sensor stands out for its robust design and advanced sensing capabilities. Built to endure even the harshest environments, it offers an impressive sensing range and reliable performance in diverse applications. Ideal for industrial automation, this sensor provides precision in detecting metallic objects, enhancing operational efficiency. Its threaded type housing ensures hassle-free installation, while the IP68 and IP69K protection ratings ensure its reliability in demanding conditions. With comprehensive electrical protections and a compact design, this sensor is perfectly suited for integration into cutting-edge machinery and equipment. Experience exceptional functionality and durability with this state-of-the-art sensing solution, capable of meeting the rigorous standards of modern industrial applications.

Resistant to oils and coolants
Robust stainless steel housing for use in metalworking
Very high switching frequency
Particularly space-saving design
For use where space is restricted

Related links