ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NAMUR NO, 7.5 → 30 V dc
- RS Stock No.:
- 163-119
- Mfr. Part No.:
- NF5003
- Brand:
- ifm electronic
Subtotal (1 unit)*
$76.21
(exc. GST)
$83.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.21 |
*price indicative
- RS Stock No.:
- 163-119
- Mfr. Part No.:
- NF5003
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 7.5 → 30 V dc | |
| Length | 30mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 1.5 kHz | |
| Switching Current | 30 mA | |
| Series | NF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 7.5 → 30 V dc | ||
Length 30mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 1.5 kHz | ||
Switching Current 30 mA | ||
Series NF5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in detecting proximity in varying environments. Engineered with a robust threaded housing, it caters to both industrial and hazardous locations with certified safety standards. This sensor operates effectively over a sensing range of 4mm, ensuring exceptional accuracy and performance under demanding conditions. With a compact design and a supply voltage range accommodating a wide array of applications, it proves to be a versatile solution for sensing needs. Its entire operation is supported by integrated electrical design features, offering exceptional durability and longevity, making it an asset for any professional setup.
For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 7.5 → 30 V dc
