ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

$89.60

(exc. GST)

$98.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.60

*price indicative

RS Stock No.:
184-686
Mfr. Part No.:
NF5004
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

7.5 → 30 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

30 mA

Shielding

Unshielded

Series

NF

Switching Frequency

1.5 kHz

COO (Country of Origin):
RO
The ifm electronic inductive NAMUR sensor is built for high-performance detection in harsh environments. It features a compact, threaded housing and an IP67 protection rating, making it suitable for industrial applications where space is limited and conditions are challenging. With a sensing range that ensures precise detection and compliance with safety standards for hazardous areas, this sensor offers reliable performance and energy efficiency. Its design supports connection to intrinsically safe circuits, enhancing its versatility and safety in automation systems.

For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Very high switching frequency
Robust metal housing for use in harsh industrial environments

Related links