ifm electronic Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$163.33

(exc. GST)

$179.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.33

*price indicative

RS Stock No.:
163-105
Mfr. Part No.:
IS5031
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

3 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

28mm

Mounting Type

Non-Flush

Switching Current

200 mA

Series

IS5

Switching Frequency

200 Hz

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers a reliable solution for non-contact object detection, perfect for a variety of industrial applications. This sensor is designed to deliver outstanding performance with a sensing range of 3 mm, enabling it to detect metallic objects with remarkable accuracy. Built to withstand challenging environments, it features a robust rectangular housing that is rated IP67 for superior protection against dust and water ingress. Its compact dimensions and lightweight construction make it easy to install, even in space-constrained areas. The device is enhanced with reverse polarity protection and overload protection, ensuring a long service life and reducing the risk of failure. With exceptional durability and sophisticated technology, this sensor stands out as a dependable choice for improving efficiency in your operations.

Particularly space-saving rectangular housing
For use where space is restricted
Long sensing range for high uptime
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments

Related links